
A3214LLHLX-T
- Manufacturer
- MFR.Part #
- A3214LLHLX-T
- JLCPCB Part #
- C2152829
- Package
- SOT-23W
- Description
- -40℃~+85℃ 2.4V~5.5V 6uA SOT-23W Hall Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | SOT-23W | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.4V~5.5V | |
| Supply Current | 6uA |

* Images are for reference only
A3214LLHLX-T
Extended- Manufacturer
- MFR.Part #
- A3214LLHLX-T
- JLCPCB Part #
- C2152829
- Package
- SOT-23W
- Description
- -40℃~+85℃ 2.4V~5.5V 6uA SOT-23W Hall Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
A3214LLHLX-T
Extended- Manufacturer
- MFR.Part #
- A3214LLHLX-T
- JLCPCB Part #
- C2152829
- Package
- SOT-23W
- Description
- -40℃~+85℃ 2.4V~5.5V 6uA SOT-23W Hall Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
A3214LLHLX-T Specifications
A3214LLHLX-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | SOT-23W | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.4V~5.5V | |
| Supply Current | 6uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A3214LLHLX-T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

A3214LLHLX-T Documents
A3214LLHLX-T datasheets or manufacturer documentation.
Datasheet: A3214LLHLX-T Datasheet (PDF)
A3214LLHLX-T Schematic Symbol & PCB Footprint
The A3214LLHLX-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.