CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CYW43364KUBGT
CYW43364KUBGT
Extended
* Images are for reference only

CYW43364KUBGT

Attributes
Value
Manufacturer
Infineon/Cypress Semicon
MFR.Part #
CYW43364KUBGT
JLCPCB Part #
C2151711
Package
WLBGA-74
Description
-30℃~+70℃ 2.4GHz 260mA 3.3V 37mA 54Mbps SPI、UART、I2S WiFi WLBGA-74 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerInfineon/Cypress Semicon
PackageWLBGA-74
Operating Temperature-30℃~+70℃
Data Rate54Mbps
ApplicationsWiFi
Voltage - Supply3.3V
Receive Current37mA
Typical Application Frequency2.4GHz
Current Of Transmitting260mA
InterfaceSPI、UART、I2S
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CYW43364KUBGT
CYW43364KUBGT

* Images are for reference only

CYW43364KUBGT

Extended
Manufacturer

Infineon/Cypress Semicon

MFR.Part #
CYW43364KUBGT
JLCPCB Part #
C2151711
Package
WLBGA-74
Description
-30℃~+70℃ 2.4GHz 260mA 3.3V 37mA 54Mbps SPI、UART、I2S WiFi WLBGA-74 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CYW43364KUBGT

* Images are for reference only

CYW43364KUBGT

Extended
Manufacturer

Infineon/Cypress Semicon

MFR.Part #
CYW43364KUBGT
JLCPCB Part #
C2151711
Package
WLBGA-74
Description
-30℃~+70℃ 2.4GHz 260mA 3.3V 37mA 54Mbps SPI、UART、I2S WiFi WLBGA-74 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CYW43364KUBGT Specifications

CYW43364KUBGT technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerInfineon/Cypress Semicon
PackageWLBGA-74
Operating Temperature-30℃~+70℃
Data Rate54Mbps
ApplicationsWiFi
Voltage - Supply3.3V
Receive Current37mA
Typical Application Frequency2.4GHz
Current Of Transmitting260mA
InterfaceSPI、UART、I2S
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CYW43364KUBGT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CYW43364KUBGT Documents

CYW43364KUBGT datasheets or manufacturer documentation.

Datasheet: CYW43364KUBGT Datasheet (PDF)

CYW43364KUBGT Schematic Symbol & PCB Footprint

The CYW43364KUBGT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.