
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | QFN-40-EP(6x6) | |
| Frequency Range | 50MHz~1GHz | |
| Voltage - Supply | 3V~3.6V、4.75V~5.25V | |
| Features | Linearization design、Variable gain control、Digital control interface | |
| Noise Figure | 6.8dB | |
| Current - Supply | 124mA | |
| Gain | 19.4dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX2065ETL+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | QFN-40-EP(6x6) | |
| Frequency Range | 50MHz~1GHz | |
| Voltage - Supply | 3V~3.6V、4.75V~5.25V | |
| Features | Linearization design、Variable gain control、Digital control interface | |
| Noise Figure | 6.8dB | |
| Current - Supply | 124mA | |
| Gain | 19.4dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX2065ETL+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX2065ETL+T datasheets or manufacturer documentation.
Datasheet: MAX2065ETL+T Datasheet (PDF)
The MAX2065ETL+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.