
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SC-70-6 | |
| Frequency Range | 800MHz~1GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Input return loss | -12dB | |
| Voltage - Supply | 2.7V~5.5V | |
| Output return loss | -14dB | |
| P1dB | -18dBm | |
| Features | Low-power mode、Variable gain control | |
| Noise Figure | 1.3dB | |
| Current - Supply | 5.3mA | |
| IP3 | 0dBm | |
| Gain | 16.7dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX2642EXT+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SC-70-6 | |
| Frequency Range | 800MHz~1GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Input return loss | -12dB | |
| Voltage - Supply | 2.7V~5.5V | |
| Output return loss | -14dB | |
| P1dB | -18dBm | |
| Features | Low-power mode、Variable gain control | |
| Noise Figure | 1.3dB | |
| Current - Supply | 5.3mA | |
| IP3 | 0dBm | |
| Gain | 16.7dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX2642EXT+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX2642EXT+T datasheets or manufacturer documentation.
Datasheet: MAX2642EXT+T Datasheet (PDF)
The MAX2642EXT+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.