
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches - Special Purpose | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | WFBGA-12(1.6x2.1) | |
| Ron | 2Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 8pF | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | 2.7V~5.5V | |
| Bandwidth | 800MHz | |
| Features | Bidirectional analog channel、ESD protection | |
| Turn-on time | 250us | |
| Turn-off time | 6us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX14531EEWC+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches - Special Purpose | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | WFBGA-12(1.6x2.1) | |
| Ron | 2Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 8pF | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | 2.7V~5.5V | |
| Bandwidth | 800MHz | |
| Features | Bidirectional analog channel、ESD protection | |
| Turn-on time | 250us | |
| Turn-off time | 6us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX14531EEWC+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX14531EEWC+T datasheets or manufacturer documentation.
Datasheet: MAX14531EEWC+T Datasheet (PDF)
The MAX14531EEWC+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.