
* Images are for reference only
2226R31012R00
Extended
- Manufacturer
- NJCON
- MFR.Part #
- 2226R31012R00
- JLCPCB Part #
- C2887195
- Package
- Plugin,D10xL12mm
- Description
- -55℃~+105℃ 10mm 12mm 2200uF 5mm 6.3V ±20% 插件,D10xL12mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 487
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 487
In-stock Item Pricing
Qty Unit Price
1+
$0.3097
50+
$0.2488
150+
$0.2227
500+
$0.1639
2500+
$0.1495
5000+
$0.1408
Related Products