


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IDC Connectors | |
| Manufacturer | Nextron(Nextronics Engineering) | |
| Package | P=2.54mm | |
| Operating Temperature | -25℃~+105℃ | |
| Number of Positions or Pins | 2x17P | |
| Voltage Rating (Max) | 250V | |
| Number of Rows | 2 | |
| Color | Gray | |
| Contact Plating | Gold | |
| Current Rating | 1A | |
| Contact Material | Brass | |
| Connector Type | IDC Connector | |
| Pitch | 2.54mm | |
| Holder Type | 3-Piece (Connector + Crimp Bar + Reverse Fold Cover) | |
| Row Spacing | 2.54mm | |
| Number of PINs Per Row | 17 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
Z-81034100124000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IDC Connectors | |
| Manufacturer | Nextron(Nextronics Engineering) | |
| Package | P=2.54mm | |
| Operating Temperature | -25℃~+105℃ | |
| Number of Positions or Pins | 2x17P | |
| Voltage Rating (Max) | 250V | |
| Number of Rows | 2 | |
| Color | Gray | |
| Contact Plating | Gold | |
| Current Rating | 1A | |
| Contact Material | Brass | |
| Connector Type | IDC Connector | |
| Pitch | 2.54mm | |
| Holder Type | 3-Piece (Connector + Crimp Bar + Reverse Fold Cover) | |
| Row Spacing | 2.54mm | |
| Number of PINs Per Row | 17 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Z-81034100124000. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

Z-81034100124000 datasheets or manufacturer documentation.
Datasheet: Z-81034100124000 Datasheet (PDF)
The Z-81034100124000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.