
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | Sharp Microelectronics | |
| Package | 8-DIP | |
| Load Current | 1.2A | |
| Operating Temperature | -20℃~+80℃ | |
| Forward Current(If) | 20mA | |
| Input Type | DC | |
| Zero Crossing Circuit | No | |
| Forward voltage | 1.2V | |
| Holding Current (Ih) | 25mA | |
| Number of Channels | 1 | |
| Repetitive peak OFF-state voltage | 600V | |
| Current - Surge(Itsm) | 12A | |
| Static dv/dt | 0.1V/ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PR3BMF51NSKF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | Sharp Microelectronics | |
| Package | 8-DIP | |
| Load Current | 1.2A | |
| Operating Temperature | -20℃~+80℃ | |
| Forward Current(If) | 20mA | |
| Input Type | DC | |
| Zero Crossing Circuit | No | |
| Forward voltage | 1.2V | |
| Holding Current (Ih) | 25mA | |
| Number of Channels | 1 | |
| Repetitive peak OFF-state voltage | 600V | |
| Current - Surge(Itsm) | 12A | |
| Static dv/dt | 0.1V/ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PR3BMF51NSKF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The PR3BMF51NSKF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.