This website requires JavaScript.
no-image

* Images are for reference only

BL-HH033-TRB

Extended
Manufacturer
American Bright Optoelectronics Corporation
MFR.Part #
BL-HH033-TRB
JLCPCB Part #
C20553693
Package
1206
Description
-25℃~+80℃ 0.3mcd~0.8mcd 120° 2.3V 645nm~655nm 700nm Red Water Clear 1206 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 34

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2683
200+ $0.1072
500+ $0.1035
1000+ $0.1017

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons