
* Images are for reference only
2MM-HB-S03-VS-00-H-TRP
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2MM-HB-S03-VS-00-H-TRP
- JLCPCB Part #
- C20540926
- Package
- SMD,P=2mm
- Description
- SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 820
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9353
200+
$0.3745
500+
$0.3616
820+
$0.3552
Related Products