



MVK10V1000M10*10
- Manufacturer
- MFR.Part #
- MVK10V1000M10*10
- JLCPCB Part #
- C20539349
- Package
- SMD,D10xL10mm
- Description
- -40℃~+105℃ 1000uF 10V 10mm 10mm 2000hrs@105℃ 540mA@120Hz ±20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | SamYoung Electronics | |
| Package | SMD,D10xL10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Voltage Rating | 10V | |
| Height - Seated (Max) | 10mm | |
| Tolerance | ±20% | |
| Capacitance | 1000uF | |
| Ripple Current | 540mA@120Hz | |
| Diameter | 10mm |

* Images are for reference only
MVK10V1000M10*10
Extended- Manufacturer
- MFR.Part #
- MVK10V1000M10*10
- JLCPCB Part #
- C20539349
- Package
- SMD,D10xL10mm
- Description
- -40℃~+105℃ 1000uF 10V 10mm 10mm 2000hrs@105℃ 540mA@120Hz ±20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MVK10V1000M10*10
Extended- Manufacturer
- MFR.Part #
- MVK10V1000M10*10
- JLCPCB Part #
- C20539349
- Package
- SMD,D10xL10mm
- Description
- -40℃~+105℃ 1000uF 10V 10mm 10mm 2000hrs@105℃ 540mA@120Hz ±20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MVK10V1000M10*10 Specifications
MVK10V1000M10*10 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | SamYoung Electronics | |
| Package | SMD,D10xL10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Voltage Rating | 10V | |
| Height - Seated (Max) | 10mm | |
| Tolerance | ±20% | |
| Capacitance | 1000uF | |
| Ripple Current | 540mA@120Hz | |
| Diameter | 10mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MVK10V1000M10*10. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MVK10V1000M10*10 Documents
MVK10V1000M10*10 datasheets or manufacturer documentation.
Datasheet: MVK10V1000M10*10 Datasheet (PDF)
MVK10V1000M10*10 Schematic Symbol & PCB Footprint
The MVK10V1000M10*10 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.