
* Images are for reference only
TCMIV226ETLSR200
Extended
- Manufacturer
- CAL-CHIP ELECTRONICS, INC.
- MFR.Part #
- TCMIV226ETLSR200
- JLCPCB Part #
- C20504521
- Package
- -
- Description
- -55℃~+125℃ 200mΩ 22uF 35V ±20% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2138
200+
$0.8839
400+
$0.8550
800+
$0.8405
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →