TCKOJ477HTLSR055
Extended
* Images are for reference only

TCKOJ477HTLSR055

Attributes
Value
MFR.Part #
TCKOJ477HTLSR055
JLCPCB Part #
C20501668
Package
-
Description
-55℃~+125℃ 470uF 55mΩ 6.3V ±10% - Tantalum Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Tantalum Capacitors
ManufacturerCAL-CHIP ELECTRONICS, INC.
Package-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)55mΩ
Voltage Rating6.3V
Tolerance±10%
Capacitance470uF