
AC05AT0002007JAC00
- Manufacturer
- MFR.Part #
- AC05AT0002007JAC00
- JLCPCB Part #
- C20501054
- Package
- Axial
- Description
- -55℃~+250℃ -80ppm/℃~-10ppm/℃ 200mΩ 5W Wirewound Resistor ±5% Axial Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | Axial | |
| Resistance | 200mΩ | |
| Operating Temperature | -55℃~+250℃ | |
| Power(Watts) | 5W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | -80ppm/℃~-10ppm/℃ |

* Images are for reference only
AC05AT0002007JAC00
Extended- Manufacturer
- MFR.Part #
- AC05AT0002007JAC00
- JLCPCB Part #
- C20501054
- Package
- Axial
- Description
- -55℃~+250℃ -80ppm/℃~-10ppm/℃ 200mΩ 5W Wirewound Resistor ±5% Axial Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
AC05AT0002007JAC00
Extended- Manufacturer
- MFR.Part #
- AC05AT0002007JAC00
- JLCPCB Part #
- C20501054
- Package
- Axial
- Description
- -55℃~+250℃ -80ppm/℃~-10ppm/℃ 200mΩ 5W Wirewound Resistor ±5% Axial Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AC05AT0002007JAC00 Specifications
AC05AT0002007JAC00 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | Axial | |
| Resistance | 200mΩ | |
| Operating Temperature | -55℃~+250℃ | |
| Power(Watts) | 5W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | -80ppm/℃~-10ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AC05AT0002007JAC00. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AC05AT0002007JAC00 Schematic Symbol & PCB Footprint
The AC05AT0002007JAC00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.