
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | SOT-23-5 | |
| Standby Current | 50nA | |
| Voltage - Supply | 1.71V~5.5V | |
| Detection Temperature Range | -40℃~+125℃ | |
| Tolerance | ±1℃ | |
| Features | Temperature threshold monitoring、Low-power standby、Hardware comparator / independent temperature control output | |
| Temperature Conversion Time | 143us | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SI7060-B-01-IVR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | SOT-23-5 | |
| Standby Current | 50nA | |
| Voltage - Supply | 1.71V~5.5V | |
| Detection Temperature Range | -40℃~+125℃ | |
| Tolerance | ±1℃ | |
| Features | Temperature threshold monitoring、Low-power standby、Hardware comparator / independent temperature control output | |
| Temperature Conversion Time | 143us | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SI7060-B-01-IVR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SI7060-B-01-IVR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.