CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. IR3820AMTRPBF
IR3820AMTRPBF
Extended
* Images are for reference only

IR3820AMTRPBF

Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
IR3820AMTRPBF
JLCPCB Part #
C20475235
Package
PQFN(5x6)
Description
-40℃~+125℃ 1 14A 2.5V~21V 300kHz 600mV~12V Buck Buck Built-in PQFN(5x6) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerInfineon Technologies
PackagePQFN(5x6)
Operating Temperature-40℃~+125℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching300kHz
Voltage - Supply2.5V~21V
Output TypeAdjustable
Output Current14A
Quiescent Current10mA
FeaturesOvercurrent Protection、Adjustable soft-start、Operating status indication、Adjustable current limiting、Hiccup current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage600mV~12V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. IR3820AMTRPBF
IR3820AMTRPBF

* Images are for reference only

IR3820AMTRPBF

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IR3820AMTRPBF
JLCPCB Part #
C20475235
Package
PQFN(5x6)
Description
-40℃~+125℃ 1 14A 2.5V~21V 300kHz 600mV~12V Buck Buck Built-in PQFN(5x6) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IR3820AMTRPBF

* Images are for reference only

IR3820AMTRPBF

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IR3820AMTRPBF
JLCPCB Part #
C20475235
Package
PQFN(5x6)
Description
-40℃~+125℃ 1 14A 2.5V~21V 300kHz 600mV~12V Buck Buck Built-in PQFN(5x6) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IR3820AMTRPBF Specifications

IR3820AMTRPBF technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerInfineon Technologies
PackagePQFN(5x6)
Operating Temperature-40℃~+125℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching300kHz
Voltage - Supply2.5V~21V
Output TypeAdjustable
Output Current14A
Quiescent Current10mA
FeaturesOvercurrent Protection、Adjustable soft-start、Operating status indication、Adjustable current limiting、Hiccup current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage600mV~12V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IR3820AMTRPBF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IR3820AMTRPBF Documents

IR3820AMTRPBF datasheets or manufacturer documentation.

Datasheet: IR3820AMTRPBF Datasheet (PDF)

IR3820AMTRPBF Schematic Symbol & PCB Footprint

The IR3820AMTRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.