
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Taiwan Semiconductor | |
| Package | SOT-23 | |
| Type | ESD | |
| Junction Capacitance | 11pF | |
| Peak Pulse Power Dissipation (Ppp) | 200W@8/20us | |
| Clamping Voltage | 70V | |
| Peak Pulse Current (Ipp) | 3A@8/20us | |
| Voltage - Breakdown | 25.4V | |
| Reverse Stand-Off Voltage (Vrwm) | 24V | |
| Reverse Leakage Current (Ir) | 50nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TESD24VS2BT RFG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Taiwan Semiconductor | |
| Package | SOT-23 | |
| Type | ESD | |
| Junction Capacitance | 11pF | |
| Peak Pulse Power Dissipation (Ppp) | 200W@8/20us | |
| Clamping Voltage | 70V | |
| Peak Pulse Current (Ipp) | 3A@8/20us | |
| Voltage - Breakdown | 25.4V | |
| Reverse Stand-Off Voltage (Vrwm) | 24V | |
| Reverse Leakage Current (Ir) | 50nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TESD24VS2BT RFG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TESD24VS2BT RFG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.