
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Infineon Technologies | |
| Package | TSLP-16-1 | |
| Operating Temperature | -30℃~+85℃ | |
| Input return loss | -19dB | |
| Voltage - Supply | 2.7V~3V | |
| Output return loss | -24dB | |
| P1dB | -5dBm | |
| Features | Low-power mode、Variable gain control、Electrostatic protection | |
| Noise Figure | 1dB | |
| Current - Supply | 5.3mA | |
| IP3 | 2dBm | |
| Gain | 16.2dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BGA736L16E6327XTSA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Infineon Technologies | |
| Package | TSLP-16-1 | |
| Operating Temperature | -30℃~+85℃ | |
| Input return loss | -19dB | |
| Voltage - Supply | 2.7V~3V | |
| Output return loss | -24dB | |
| P1dB | -5dBm | |
| Features | Low-power mode、Variable gain control、Electrostatic protection | |
| Noise Figure | 1dB | |
| Current - Supply | 5.3mA | |
| IP3 | 2dBm | |
| Gain | 16.2dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BGA736L16E6327XTSA1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The BGA736L16E6327XTSA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.