This website requires JavaScript.
no-image

* Images are for reference only

RC6432J3R3CS

Extended
Manufacturer
Samsung Electro-Mechanics
MFR.Part #
RC6432J3R3CS
JLCPCB Part #
C20435578
Package
2512
Description
-55℃~+155℃ 1W 3.3Ω Thick Film Resistor ±300ppm/℃ ±5% 2512 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3805
200+ $0.5513
500+ $0.5320
1000+ $0.5239
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons