
* Images are for reference only
DSA321SDN 38.4MHZ 2.8V ±0.5ppm
Extended
- Manufacturer
- KDS Daishinku
- MFR.Part #
- DSA321SDN 38.4MHZ 2.8V ±0.5ppm
- JLCPCB Part #
- C191710
- Package
- SMD3225-4P
- Description
- SMD3225-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1466
10+
$0.9440
30+
$0.8330
100+
$0.7060
500+
$0.6513
1000+
$0.6256
Related Products