


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SO-8 | |
| Function | Inverted | |
| Operating Temperature | -40℃~+85℃ | |
| Output Resistance | 50mΩ | |
| Operating Voltage | 2.7V~5.5V | |
| Output Current | 200mA | |
| Quiescent Current | 3.3mA | |
| Features | Overcurrent Protection、Output short-circuit protection、Soft-start、Low-power standby | |
| Switching Frequency | 500kHz | |
| Output Voltage | -5.5V~-2.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX889RESA+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SO-8 | |
| Function | Inverted | |
| Operating Temperature | -40℃~+85℃ | |
| Output Resistance | 50mΩ | |
| Operating Voltage | 2.7V~5.5V | |
| Output Current | 200mA | |
| Quiescent Current | 3.3mA | |
| Features | Overcurrent Protection、Output short-circuit protection、Soft-start、Low-power standby | |
| Switching Frequency | 500kHz | |
| Output Voltage | -5.5V~-2.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX889RESA+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX889RESA+T datasheets or manufacturer documentation.
Datasheet: MAX889RESA+T Datasheet (PDF)
The MAX889RESA+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.