
DS1811-10+T&R
- Manufacturer
- MFR.Part #
- DS1811-10+T&R
- JLCPCB Part #
- C2068806
- Package
- TO-92-3
- Description
- -40℃~+85℃ 1 1.2V~5.5V 150ms 4.35V Active Low No No Open Drain Power Supervisor TO-92-3 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TO-92-3 | |
| Number of Voltages Monitored | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| ChipType | Voltage monitor | |
| Reset Timeout | 150ms | |
| Threshold Voltage | 4.35V | |
| Voltage - Supply | 1.2V~5.5V | |
| Output Type | Open-drain | |
| Reset Active Level | Active Low |

* Images are for reference only
DS1811-10+T&R
Extended- Manufacturer
- MFR.Part #
- DS1811-10+T&R
- JLCPCB Part #
- C2068806
- Package
- TO-92-3
- Description
- -40℃~+85℃ 1 1.2V~5.5V 150ms 4.35V Active Low No No Open Drain Power Supervisor TO-92-3 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
DS1811-10+T&R
Extended- Manufacturer
- MFR.Part #
- DS1811-10+T&R
- JLCPCB Part #
- C2068806
- Package
- TO-92-3
- Description
- -40℃~+85℃ 1 1.2V~5.5V 150ms 4.35V Active Low No No Open Drain Power Supervisor TO-92-3 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DS1811-10+T&R Specifications
DS1811-10+T&R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TO-92-3 | |
| Number of Voltages Monitored | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| ChipType | Voltage monitor | |
| Reset Timeout | 150ms | |
| Threshold Voltage | 4.35V | |
| Voltage - Supply | 1.2V~5.5V | |
| Output Type | Open-drain | |
| Reset Active Level | Active Low |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DS1811-10+T&R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DS1811-10+T&R Documents
DS1811-10+T&R datasheets or manufacturer documentation.
Datasheet: DS1811-10+T&R Datasheet (PDF)
DS1811-10+T&R Schematic Symbol & PCB Footprint
The DS1811-10+T&R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.