
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushed DC Motor Drivers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | QFN-20(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Current sensing/regulation function、Active braking function、Motor stall protection | |
| RDS(on) | 170mΩ | |
| Peak Current | 2.4A | |
| Interface | UART |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TMC7300-LA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushed DC Motor Drivers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | QFN-20(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Current sensing/regulation function、Active braking function、Motor stall protection | |
| RDS(on) | 170mΩ | |
| Peak Current | 2.4A | |
| Interface | UART |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMC7300-LA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TMC7300-LA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.