
MAX96724FGTN/VY+
- Manufacturer
- MFR.Part #
- MAX96724FGTN/VY+
- JLCPCB Part #
- C20266133
- Package
- SWTQFN-56-EP(8x8)
- Description
- SWTQFN-56-EP(8x8) Serializers, Deserializers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Serializers, Deserializers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SWTQFN-56-EP(8x8) | |
| Clock Frequency | 1MHz | |
| Operating Temperature | -40℃~+105℃ | |
| Input | GMSL | |
| Type | Deserializer | |
| Number of Channels | 4 | |
| Data Rate | 3Gbps | |
| Voltage - Supply | 950mV~1.05V、1.14V~1.26V、1.7V~3.6V、1.7V~1.9V | |
| Output | CSI-2 | |
| Parallel Bit Count Per Channel | 4 | |
| Features | Adaptive receive equalization、Link status monitoring | |
| Control Interface | I2C |

* Images are for reference only
MAX96724FGTN/VY+
Extended- Manufacturer
- MFR.Part #
- MAX96724FGTN/VY+
- JLCPCB Part #
- C20266133
- Package
- SWTQFN-56-EP(8x8)
- Description
- SWTQFN-56-EP(8x8) Serializers, Deserializers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MAX96724FGTN/VY+
Extended- Manufacturer
- MFR.Part #
- MAX96724FGTN/VY+
- JLCPCB Part #
- C20266133
- Package
- SWTQFN-56-EP(8x8)
- Description
- SWTQFN-56-EP(8x8) Serializers, Deserializers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX96724FGTN/VY+ Specifications
MAX96724FGTN/VY+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Serializers, Deserializers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SWTQFN-56-EP(8x8) | |
| Clock Frequency | 1MHz | |
| Operating Temperature | -40℃~+105℃ | |
| Input | GMSL | |
| Type | Deserializer | |
| Number of Channels | 4 | |
| Data Rate | 3Gbps | |
| Voltage - Supply | 950mV~1.05V、1.14V~1.26V、1.7V~3.6V、1.7V~1.9V | |
| Output | CSI-2 | |
| Parallel Bit Count Per Channel | 4 | |
| Features | Adaptive receive equalization、Link status monitoring | |
| Control Interface | I2C |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX96724FGTN/VY+. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX96724FGTN/VY+ Schematic Symbol & PCB Footprint
The MAX96724FGTN/VY+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.