
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | WLP-6(0.9x1.2) | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 1uV | |
| Input Offset Current(Ios) | 400pA | |
| Output Current | 5mA | |
| Input Offset Voltage Drift(Vos TC) | 25nV/℃ | |
| Gain Bandwidth Product | 168kHz | |
| Slew Rate | 80V/ms | |
| Single supply | 900mV~3.6V | |
| Common Mode Rejection Ratio(CMRR) | 135dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 117nV/√Hz@1kHz | |
| Quiescent Current | 25.5uA | |
| Features | Enable/shutdown function、Zero drift / auto-zero | |
| Ib - Input Bias Current | 55pA | |
| Dual Supply | -1.8V~-450mV、450mV~1.8V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX40108ANT+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | WLP-6(0.9x1.2) | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 1uV | |
| Input Offset Current(Ios) | 400pA | |
| Output Current | 5mA | |
| Input Offset Voltage Drift(Vos TC) | 25nV/℃ | |
| Gain Bandwidth Product | 168kHz | |
| Slew Rate | 80V/ms | |
| Single supply | 900mV~3.6V | |
| Common Mode Rejection Ratio(CMRR) | 135dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 117nV/√Hz@1kHz | |
| Quiescent Current | 25.5uA | |
| Features | Enable/shutdown function、Zero drift / auto-zero | |
| Ib - Input Bias Current | 55pA | |
| Dual Supply | -1.8V~-450mV、450mV~1.8V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX40108ANT+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX40108ANT+T datasheets or manufacturer documentation.
Datasheet: MAX40108ANT+T Datasheet (PDF)
The MAX40108ANT+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.