
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-14 | |
| Number of Voltages Monitored | 5 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| ChipType | Voltage monitor | |
| Reset Timeout | 20us | |
| Threshold Voltage | 5V、12V | |
| Voltage - Supply | 2.7V~11V | |
| Output Type | Open-drain |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX8215CSD+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-14 | |
| Number of Voltages Monitored | 5 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| ChipType | Voltage monitor | |
| Reset Timeout | 20us | |
| Threshold Voltage | 5V、12V | |
| Voltage - Supply | 2.7V~11V | |
| Output Type | Open-drain |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX8215CSD+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX8215CSD+T datasheets or manufacturer documentation.
Datasheet: MAX8215CSD+T Datasheet (PDF)
The MAX8215CSD+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.