CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. S6J327CLUPSC20000
S6J327CLUPSC20000
Extended
* Images are for reference only

S6J327CLUPSC20000

Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
S6J327CLUPSC20000
JLCPCB Part #
C20192323
Package
TEQFP-216(24x24)
Description
-40℃~+105℃ 1.15V~5.5V 128 2.0625MB 2.25KB 240MHz 32 Bit ARM Cortex-R5F Built-in FLASH TEQFP-216(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A3
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon Technologies
PackageTEQFP-216(24x24)
Operating Temperature-40℃~+105℃
CPU Maximum Speed240MHz
Program Memory TypeFLASH
Program Storage Size2.0625MB
Voltage - Supply1.15V~5.5V
RAM Size2.25KB
Core Size32 Bit
CPU CoreARM Cortex-R5F
Number of I/O128
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. S6J327CLUPSC20000
S6J327CLUPSC20000

* Images are for reference only

S6J327CLUPSC20000

Extended
Manufacturer

Infineon Technologies

MFR.Part #
S6J327CLUPSC20000
JLCPCB Part #
C20192323
Package
TEQFP-216(24x24)
Description
-40℃~+105℃ 1.15V~5.5V 128 2.0625MB 2.25KB 240MHz 32 Bit ARM Cortex-R5F Built-in FLASH TEQFP-216(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A3
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

S6J327CLUPSC20000

* Images are for reference only

S6J327CLUPSC20000

Extended
Manufacturer

Infineon Technologies

MFR.Part #
S6J327CLUPSC20000
JLCPCB Part #
C20192323
Package
TEQFP-216(24x24)
Description
-40℃~+105℃ 1.15V~5.5V 128 2.0625MB 2.25KB 240MHz 32 Bit ARM Cortex-R5F Built-in FLASH TEQFP-216(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A3
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

S6J327CLUPSC20000 Specifications

S6J327CLUPSC20000 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon Technologies
PackageTEQFP-216(24x24)
Operating Temperature-40℃~+105℃
CPU Maximum Speed240MHz
Program Memory TypeFLASH
Program Storage Size2.0625MB
Voltage - Supply1.15V~5.5V
RAM Size2.25KB
Core Size32 Bit
CPU CoreARM Cortex-R5F
Number of I/O128
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S6J327CLUPSC20000. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

S6J327CLUPSC20000 Documents

S6J327CLUPSC20000 datasheets or manufacturer documentation.

Datasheet: S6J327CLUPSC20000 Datasheet (PDF)

S6J327CLUPSC20000 Schematic Symbol & PCB Footprint

The S6J327CLUPSC20000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.