
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | - | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 1.3nF | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Gate Charge(Qg) | 20.2nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 56pF | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 350pF | |
| RDS(on) | 3.6mΩ@10V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISK036N03LM5AUSA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | - | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 1.3nF | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Gate Charge(Qg) | 20.2nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 56pF | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 350pF | |
| RDS(on) | 3.6mΩ@10V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISK036N03LM5AUSA1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISK036N03LM5AUSA1 datasheets or manufacturer documentation.
Datasheet: ISK036N03LM5AUSA1 Datasheet (PDF)
The ISK036N03LM5AUSA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.