
IKQ120N120CH7XKSA1
- Manufacturer
- MFR.Part #
- IKQ120N120CH7XKSA1
- JLCPCB Part #
- C20191009
- Package
- TO-247-3
- Description
- -40℃~+175℃ 1.2kV 146ns 15.8nF@25V 170A 2.15V@120A,15V 2.95mJ 4.7V@1.92mA 544ns 63ns 7.77mJ 780W 834nC@120A,15V TO-247-3 IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Infineon Technologies | |
| Package | TO-247-3 | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 4.7V@1.92mA | |
| Operating Temperature | -40℃~+175℃ | |
| Reverse Recovery Time(trr) | 146ns | |
| Input Capacitance(Cies) | 15.8nF@25V | |
| Td(off) | 544ns | |
| Gate Charge(Qg) | 834nC@120A,15V | |
| Switching Energy(Eoff) | 2.95mJ | |
| Current - Collector(Ic) | 170A | |
| Vce Saturation(VCE(sat)) | 2.15V@120A,15V | |
| Pd - Power Dissipation | 780W | |
| Turn-On Energy (Eon) | 7.77mJ | |
| Td(on) | 63ns | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV |

* Images are for reference only
IKQ120N120CH7XKSA1
Extended- Manufacturer
- MFR.Part #
- IKQ120N120CH7XKSA1
- JLCPCB Part #
- C20191009
- Package
- TO-247-3
- Description
- -40℃~+175℃ 1.2kV 146ns 15.8nF@25V 170A 2.15V@120A,15V 2.95mJ 4.7V@1.92mA 544ns 63ns 7.77mJ 780W 834nC@120A,15V TO-247-3 IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
IKQ120N120CH7XKSA1
Extended- Manufacturer
- MFR.Part #
- IKQ120N120CH7XKSA1
- JLCPCB Part #
- C20191009
- Package
- TO-247-3
- Description
- -40℃~+175℃ 1.2kV 146ns 15.8nF@25V 170A 2.15V@120A,15V 2.95mJ 4.7V@1.92mA 544ns 63ns 7.77mJ 780W 834nC@120A,15V TO-247-3 IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IKQ120N120CH7XKSA1 Specifications
IKQ120N120CH7XKSA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Infineon Technologies | |
| Package | TO-247-3 | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 4.7V@1.92mA | |
| Operating Temperature | -40℃~+175℃ | |
| Reverse Recovery Time(trr) | 146ns | |
| Input Capacitance(Cies) | 15.8nF@25V | |
| Td(off) | 544ns | |
| Gate Charge(Qg) | 834nC@120A,15V | |
| Switching Energy(Eoff) | 2.95mJ | |
| Current - Collector(Ic) | 170A | |
| Vce Saturation(VCE(sat)) | 2.15V@120A,15V | |
| Pd - Power Dissipation | 780W | |
| Turn-On Energy (Eon) | 7.77mJ | |
| Td(on) | 63ns | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IKQ120N120CH7XKSA1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IKQ120N120CH7XKSA1 Schematic Symbol & PCB Footprint
The IKQ120N120CH7XKSA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.