CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. 2ED1321S12MXUMA1
2ED1321S12MXUMA1 - 1
2ED1321S12MXUMA1 - 2
2ED1321S12MXUMA1 - 3
Extended1/3
* Images are for reference only

2ED1321S12MXUMA1

Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
2ED1321S12MXUMA1
JLCPCB Part #
C20189640
Package
PG-DSO-16-U02
Description
-40℃~+125℃ 1.7V~2.3V 13V~20V 2 2.3A 4.6A 48ns 48ns 600uA 700mV~1.1V Half-Bridge IGBT、MOSFET Under Voltage Protection、Over Current Protection、Enable shutdown、Built-in bootstrap diode PG-DSO-16-U02 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackagePG-DSO-16-U02
Operating Temperature-40℃~+125℃
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)2.3A
Number of Drivers2
Load TypeIGBT、MOSFET
Input Logic Level - Low700mV~1.1V
Quiescent Current(Iq)600uA
Fall Time48ns
Rise Time48ns
Input Logic Level - High1.7V~2.3V
Voltage - Supply13V~20V
FeaturesUnder Voltage Protection、Over Current Protection、Enable shutdown、Built-in bootstrap diode
Current - Output Low(IOL)4.6A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. 2ED1321S12MXUMA1
2ED1321S12MXUMA1

* Images are for reference only

2ED1321S12MXUMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
2ED1321S12MXUMA1
JLCPCB Part #
C20189640
Package
PG-DSO-16-U02
Description
-40℃~+125℃ 1.7V~2.3V 13V~20V 2 2.3A 4.6A 48ns 48ns 600uA 700mV~1.1V Half-Bridge IGBT、MOSFET Under Voltage Protection、Over Current Protection、Enable shutdown、Built-in bootstrap diode PG-DSO-16-U02 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2ED1321S12MXUMA1

* Images are for reference only

2ED1321S12MXUMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
2ED1321S12MXUMA1
JLCPCB Part #
C20189640
Package
PG-DSO-16-U02
Description
-40℃~+125℃ 1.7V~2.3V 13V~20V 2 2.3A 4.6A 48ns 48ns 600uA 700mV~1.1V Half-Bridge IGBT、MOSFET Under Voltage Protection、Over Current Protection、Enable shutdown、Built-in bootstrap diode PG-DSO-16-U02 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2ED1321S12MXUMA1 Specifications

2ED1321S12MXUMA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackagePG-DSO-16-U02
Operating Temperature-40℃~+125℃
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)2.3A
Number of Drivers2
Load TypeIGBT、MOSFET
Input Logic Level - Low700mV~1.1V
Quiescent Current(Iq)600uA
Fall Time48ns
Rise Time48ns
Input Logic Level - High1.7V~2.3V
Voltage - Supply13V~20V
FeaturesUnder Voltage Protection、Over Current Protection、Enable shutdown、Built-in bootstrap diode
Current - Output Low(IOL)4.6A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2ED1321S12MXUMA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

2ED1321S12MXUMA1 Documents

2ED1321S12MXUMA1 datasheets or manufacturer documentation.

Datasheet: 2ED1321S12MXUMA1 Datasheet (PDF)

2ED1321S12MXUMA1 Schematic Symbol & PCB Footprint

The 2ED1321S12MXUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.