
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | WLP-4(0.8x0.8) | |
| Operating Temperature | -40℃~+125℃ | |
| Input Offset Voltage Drift(Vos TC) | 300nV/℃ | |
| Slew Rate | 0.08V/us | |
| Common Mode Rejection Ratio (CMRR) | 120dB | |
| Vcm - Common Mode Voltage | 1.8V~5.5V | |
| Number of Channels | 1 | |
| Bandwidth | 200kHz | |
| Quiescent Current | 12.5uA | |
| Gain | 25V/V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX44286TAZS+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | WLP-4(0.8x0.8) | |
| Operating Temperature | -40℃~+125℃ | |
| Input Offset Voltage Drift(Vos TC) | 300nV/℃ | |
| Slew Rate | 0.08V/us | |
| Common Mode Rejection Ratio (CMRR) | 120dB | |
| Vcm - Common Mode Voltage | 1.8V~5.5V | |
| Number of Channels | 1 | |
| Bandwidth | 200kHz | |
| Quiescent Current | 12.5uA | |
| Gain | 25V/V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX44286TAZS+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX44286TAZS+T datasheets or manufacturer documentation.
Datasheet: MAX44286TAZS+T Datasheet (PDF)
The MAX44286TAZS+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.