This website requires JavaScript.
no-image

* Images are for reference only

MAX40201WAWA+T

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX40201WAWA+T
JLCPCB Part #
C2059587
Package
WLP-8(1.3x2)
Description
-40℃~+125℃ 0.13uV/℃ 0V~76V 130dB 2 200V/V 80kHz ±30V WLP-8(1.3x2) Current Sense Amplifiers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.8886
200+ $1.8928
500+ $1.8252
1000+ $1.7931

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons