
* Images are for reference only
C8051F930-G-GQR
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- C8051F930-G-GQR
- JLCPCB Part #
- C2055540
- Package
- LQFP-32(7x7)
- Description
- -40℃~+85℃ 10bit 24 25MHz 4.25KB 51 Family 64KB 8 Bit 900mV~3.6V Built-in FLASH LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8757
10+
$4.7504
30+
$4.6684
100+
$4.5848
Related Products