
EFM32TG11B520F128GQ48-BR
- Manufacturer
- MFR.Part #
- EFM32TG11B520F128GQ48-BR
- JLCPCB Part #
- C2054738
- Package
- TQFP-48(7x7)
- Description
- -40℃~+85℃ 1.8V~3.8V 128KB 12bit 12bit 32 Bit 32KB 34 48MHz ARM Cortex-M0+ Built-in FLASH TQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | TQFP-48(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| CPU Maximum Speed | 48MHz | |
| DAC (Bit) | 12bit | |
| Program Memory Type | FLASH | |
| Program Storage Size | 128KB | |
| Voltage - Supply | 1.8V~3.8V | |
| Core Size | 32 Bit | |
| RAM Size | 32KB | |
| CPU Core | ARM Cortex-M0+ | |
| Number of I/O | 34 | |
| ADC (Bit) | 12bit | |
| Oscillator Type | Built-in |

* Images are for reference only
EFM32TG11B520F128GQ48-BR
Extended- Manufacturer
- MFR.Part #
- EFM32TG11B520F128GQ48-BR
- JLCPCB Part #
- C2054738
- Package
- TQFP-48(7x7)
- Description
- -40℃~+85℃ 1.8V~3.8V 128KB 12bit 12bit 32 Bit 32KB 34 48MHz ARM Cortex-M0+ Built-in FLASH TQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
EFM32TG11B520F128GQ48-BR
Extended- Manufacturer
- MFR.Part #
- EFM32TG11B520F128GQ48-BR
- JLCPCB Part #
- C2054738
- Package
- TQFP-48(7x7)
- Description
- -40℃~+85℃ 1.8V~3.8V 128KB 12bit 12bit 32 Bit 32KB 34 48MHz ARM Cortex-M0+ Built-in FLASH TQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EFM32TG11B520F128GQ48-BR Specifications
EFM32TG11B520F128GQ48-BR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | TQFP-48(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| CPU Maximum Speed | 48MHz | |
| DAC (Bit) | 12bit | |
| Program Memory Type | FLASH | |
| Program Storage Size | 128KB | |
| Voltage - Supply | 1.8V~3.8V | |
| Core Size | 32 Bit | |
| RAM Size | 32KB | |
| CPU Core | ARM Cortex-M0+ | |
| Number of I/O | 34 | |
| ADC (Bit) | 12bit | |
| Oscillator Type | Built-in |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EFM32TG11B520F128GQ48-BR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EFM32TG11B520F128GQ48-BR Documents
EFM32TG11B520F128GQ48-BR datasheets or manufacturer documentation.
Datasheet: EFM32TG11B520F128GQ48-BR Datasheet (PDF)
EFM32TG11B520F128GQ48-BR Schematic Symbol & PCB Footprint
The EFM32TG11B520F128GQ48-BR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.