
* Images are for reference only
C8051F393-A-GMR
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- C8051F393-A-GMR
- JLCPCB Part #
- C2054396
- Package
- TQFN-20-EP(4x4)
- Description
- -40℃~+105℃ 1.8V~3.6V 16KB 17 1KB 50MHz 51 Family 8 Bit Built-in FLASH TQFN-20-EP(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1550
200+
$0.8341
500+
$0.8052
1500+
$0.7907
Related Products