
XMC1201T038F0064ABXUMA1
- Manufacturer
- MFR.Part #
- XMC1201T038F0064ABXUMA1
- JLCPCB Part #
- C2054205
- Package
- TSSOP-38-4.4mm
- Description
- -40℃~+85℃ 1.8V~5.5V 12bit 16KB 26 32 Bit 32MHz 64KB ARM Cortex-M0 Built-in FLASH TSSOP-38-4.4mm Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Infineon Technologies | |
| Package | TSSOP-38-4.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| CPU Maximum Speed | 32MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 64KB | |
| Voltage - Supply | 1.8V~5.5V | |
| Core Size | 32 Bit | |
| RAM Size | 16KB | |
| CPU Core | ARM Cortex-M0 | |
| Number of I/O | 26 | |
| ADC (Bit) | 12bit | |
| Oscillator Type | Built-in |

* Images are for reference only
XMC1201T038F0064ABXUMA1
Extended- Manufacturer
- MFR.Part #
- XMC1201T038F0064ABXUMA1
- JLCPCB Part #
- C2054205
- Package
- TSSOP-38-4.4mm
- Description
- -40℃~+85℃ 1.8V~5.5V 12bit 16KB 26 32 Bit 32MHz 64KB ARM Cortex-M0 Built-in FLASH TSSOP-38-4.4mm Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
XMC1201T038F0064ABXUMA1
Extended- Manufacturer
- MFR.Part #
- XMC1201T038F0064ABXUMA1
- JLCPCB Part #
- C2054205
- Package
- TSSOP-38-4.4mm
- Description
- -40℃~+85℃ 1.8V~5.5V 12bit 16KB 26 32 Bit 32MHz 64KB ARM Cortex-M0 Built-in FLASH TSSOP-38-4.4mm Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XMC1201T038F0064ABXUMA1 Specifications
XMC1201T038F0064ABXUMA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Infineon Technologies | |
| Package | TSSOP-38-4.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| CPU Maximum Speed | 32MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 64KB | |
| Voltage - Supply | 1.8V~5.5V | |
| Core Size | 32 Bit | |
| RAM Size | 16KB | |
| CPU Core | ARM Cortex-M0 | |
| Number of I/O | 26 | |
| ADC (Bit) | 12bit | |
| Oscillator Type | Built-in |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XMC1201T038F0064ABXUMA1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XMC1201T038F0064ABXUMA1 Documents
XMC1201T038F0064ABXUMA1 datasheets or manufacturer documentation.
Datasheet: XMC1201T038F0064ABXUMA1 Datasheet (PDF)
XMC1201T038F0064ABXUMA1 Schematic Symbol & PCB Footprint
The XMC1201T038F0064ABXUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.