
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | Monolithic Power Systems | |
| Package | QFN-28(4x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 2.5A | |
| Features | Interleaved conduction protection、Motor stall protection、Motor speed indication、Soft switching | |
| RDS(on) | 150mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MP6545AGV-P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | Monolithic Power Systems | |
| Package | QFN-28(4x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 2.5A | |
| Features | Interleaved conduction protection、Motor stall protection、Motor speed indication、Soft switching | |
| RDS(on) | 150mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MP6545AGV-P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MP6545AGV-P datasheets or manufacturer documentation.
Datasheet: MP6545AGV-P Datasheet (PDF)
The MP6545AGV-P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.