
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Steady State Current (Max) | 170uA | |
| Thermal Time Constant | 4s | |
| Resistance Tolerance | ±1% | |
| B Constant Tolerance | ±1% | |
| B Constant (25℃/85℃) | 3977K | |
| B Constant (25℃/50℃) | 3936K | |
| Dissipation Factor | 1.5mW/℃ | |
| Power(Watts) | 7.5mW | |
| B Constant (25℃/100℃) | 3989K | |
| Resistance @ 25℃ | 3kΩ | |
| Diameter (φD) | 10mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NXRT15XV302FA1B010 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Steady State Current (Max) | 170uA | |
| Thermal Time Constant | 4s | |
| Resistance Tolerance | ±1% | |
| B Constant Tolerance | ±1% | |
| B Constant (25℃/85℃) | 3977K | |
| B Constant (25℃/50℃) | 3936K | |
| Dissipation Factor | 1.5mW/℃ | |
| Power(Watts) | 7.5mW | |
| B Constant (25℃/100℃) | 3989K | |
| Resistance @ 25℃ | 3kΩ | |
| Diameter (φD) | 10mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NXRT15XV302FA1B010. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NXRT15XV302FA1B010 datasheets or manufacturer documentation.
Datasheet: NXRT15XV302FA1B010 Datasheet (PDF)
The NXRT15XV302FA1B010 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.