
GCM21BL81H224MA37K
- Manufacturer
- MFR.Part #
- GCM21BL81H224MA37K
- JLCPCB Part #
- C20044009
- Package
- -
- Description
- 220nF 50V X8L ±20% - Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Capacitance | 220nF | |
| Temperature Coefficient | X8L |

* Images are for reference only
GCM21BL81H224MA37K
Extended- Manufacturer
- MFR.Part #
- GCM21BL81H224MA37K
- JLCPCB Part #
- C20044009
- Package
- -
- Description
- 220nF 50V X8L ±20% - Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
GCM21BL81H224MA37K
Extended- Manufacturer
- MFR.Part #
- GCM21BL81H224MA37K
- JLCPCB Part #
- C20044009
- Package
- -
- Description
- 220nF 50V X8L ±20% - Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GCM21BL81H224MA37K Specifications
GCM21BL81H224MA37K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Capacitance | 220nF | |
| Temperature Coefficient | X8L |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GCM21BL81H224MA37K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GCM21BL81H224MA37K Documents
GCM21BL81H224MA37K datasheets or manufacturer documentation.
Datasheet: GCM21BL81H224MA37K Datasheet (PDF)
GCM21BL81H224MA37K Schematic Symbol & PCB Footprint
The GCM21BL81H224MA37K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.