
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 465nm~475nm、525nm~535nm、617.5nm~629.5nm | |
| Viewing Angle | 120° | |
| Luminous Intensity | 225mcd~450mcd、450mcd~900mcd、900mcd~1.8cd | |
| Illumination Color | Red, Emerald Green, Blue | |
| Lens Color | Water Clear | |
| Peak Wavelength | 468nm、518nm、632nm | |
| Voltage - Forward(Vf) | 1.75V~2.55V、2.75V~3.65V、2.75V~3.65V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
61-238/GBRSB7C-B05/ET technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 465nm~475nm、525nm~535nm、617.5nm~629.5nm | |
| Viewing Angle | 120° | |
| Luminous Intensity | 225mcd~450mcd、450mcd~900mcd、900mcd~1.8cd | |
| Illumination Color | Red, Emerald Green, Blue | |
| Lens Color | Water Clear | |
| Peak Wavelength | 468nm、518nm、632nm | |
| Voltage - Forward(Vf) | 1.75V~2.55V、2.75V~3.65V、2.75V~3.65V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 61-238/GBRSB7C-B05/ET. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 61-238/GBRSB7C-B05/ET schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.