
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (MOS Output) | |
| Manufacturer | Bright Toward Industrial Co., Ltd. | |
| Package | SMD-4P | |
| Load Current | 1.5A | |
| Load Voltage | 80V | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Turn-off time | 120us | |
| Turn-on time | 400us | |
| RDS(on) | 130mΩ | |
| Voltage - Forward(Vf) | 1.37V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AB47F-R1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (MOS Output) | |
| Manufacturer | Bright Toward Industrial Co., Ltd. | |
| Package | SMD-4P | |
| Load Current | 1.5A | |
| Load Voltage | 80V | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Turn-off time | 120us | |
| Turn-on time | 400us | |
| RDS(on) | 130mΩ | |
| Voltage - Forward(Vf) | 1.37V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AB47F-R1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AB47F-R1 datasheets or manufacturer documentation.
Datasheet: AB47F-R1 Datasheet (PDF)
The AB47F-R1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.