
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Taiwan Semiconductor | |
| Package | - | |
| Operating Temperature | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.6V@2.4mA | |
| Gate Charge(Qg) | 2.2nC@6V | |
| Current - Continuous Drain(Id) | 11A | |
| RDS(on) | 195mΩ@6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TSG65N195CE RVG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Taiwan Semiconductor | |
| Package | - | |
| Operating Temperature | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.6V@2.4mA | |
| Gate Charge(Qg) | 2.2nC@6V | |
| Current - Continuous Drain(Id) | 11A | |
| RDS(on) | 195mΩ@6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSG65N195CE RVG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TSG65N195CE RVG datasheets or manufacturer documentation.
Datasheet: TSG65N195CE RVG Datasheet (PDF)
The TSG65N195CE RVG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.