CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. TSG65N190CR RVG
TSG65N190CR RVG
Extended
* Images are for reference only

TSG65N190CR RVG

Attributes
Value
Manufacturer
Taiwan Semiconductor
MFR.Part #
TSG65N190CR RVG
JLCPCB Part #
C19856000
Package
-
Description
-55℃~+150℃ 11A 190mΩ@6V 2.2nC@6V 2.6V@2.4mA - MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerTaiwan Semiconductor
Package-
Operating Temperature-55℃~+150℃
Gate Threshold Voltage (Vgs(th))2.6V@2.4mA
Gate Charge(Qg)2.2nC@6V
Current - Continuous Drain(Id)11A
RDS(on)190mΩ@6V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. TSG65N190CR RVG
TSG65N190CR RVG

* Images are for reference only

TSG65N190CR RVG

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TSG65N190CR RVG
JLCPCB Part #
C19856000
Package
-
Description
-55℃~+150℃ 11A 190mΩ@6V 2.2nC@6V 2.6V@2.4mA - MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSG65N190CR RVG

* Images are for reference only

TSG65N190CR RVG

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TSG65N190CR RVG
JLCPCB Part #
C19856000
Package
-
Description
-55℃~+150℃ 11A 190mΩ@6V 2.2nC@6V 2.6V@2.4mA - MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSG65N190CR RVG Specifications

TSG65N190CR RVG technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerTaiwan Semiconductor
Package-
Operating Temperature-55℃~+150℃
Gate Threshold Voltage (Vgs(th))2.6V@2.4mA
Gate Charge(Qg)2.2nC@6V
Current - Continuous Drain(Id)11A
RDS(on)190mΩ@6V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSG65N190CR RVG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TSG65N190CR RVG Documents

TSG65N190CR RVG datasheets or manufacturer documentation.

Datasheet: TSG65N190CR RVG Datasheet (PDF)

TSG65N190CR RVG Schematic Symbol & PCB Footprint

The TSG65N190CR RVG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.