CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. TQM076NH04DCR RLG
TQM076NH04DCR RLG
Extended
* Images are for reference only

TQM076NH04DCR RLG

Attributes
Value
Manufacturer
Taiwan Semiconductor
MFR.Part #
TQM076NH04DCR RLG
JLCPCB Part #
C19855421
Package
PDFNU-8(5x6)
Description
-55℃~+175℃ 1.85nF 29nC@10V 3.6V@250uA 470pF 55.6W 62pF 64A 9.1mΩ@7V PDFNU-8(5x6) MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerTaiwan Semiconductor
PackagePDFNU-8(5x6)
Operating Temperature-55℃~+175℃
Input Capacitance(Ciss)1.85nF
Gate Threshold Voltage (Vgs(th))3.6V@250uA
Gate Charge(Qg)29nC@10V
Reverse Transfer Capacitance (Crss@Vds)62pF
Current - Continuous Drain(Id)64A
Output Capacitance(Coss)470pF
Pd - Power Dissipation55.6W
RDS(on)9.1mΩ@7V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. TQM076NH04DCR RLG
TQM076NH04DCR RLG

* Images are for reference only

TQM076NH04DCR RLG

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TQM076NH04DCR RLG
JLCPCB Part #
C19855421
Package
PDFNU-8(5x6)
Description
-55℃~+175℃ 1.85nF 29nC@10V 3.6V@250uA 470pF 55.6W 62pF 64A 9.1mΩ@7V PDFNU-8(5x6) MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TQM076NH04DCR RLG

* Images are for reference only

TQM076NH04DCR RLG

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TQM076NH04DCR RLG
JLCPCB Part #
C19855421
Package
PDFNU-8(5x6)
Description
-55℃~+175℃ 1.85nF 29nC@10V 3.6V@250uA 470pF 55.6W 62pF 64A 9.1mΩ@7V PDFNU-8(5x6) MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TQM076NH04DCR RLG Specifications

TQM076NH04DCR RLG technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerTaiwan Semiconductor
PackagePDFNU-8(5x6)
Operating Temperature-55℃~+175℃
Input Capacitance(Ciss)1.85nF
Gate Threshold Voltage (Vgs(th))3.6V@250uA
Gate Charge(Qg)29nC@10V
Reverse Transfer Capacitance (Crss@Vds)62pF
Current - Continuous Drain(Id)64A
Output Capacitance(Coss)470pF
Pd - Power Dissipation55.6W
RDS(on)9.1mΩ@7V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TQM076NH04DCR RLG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TQM076NH04DCR RLG Documents

TQM076NH04DCR RLG datasheets or manufacturer documentation.

Datasheet: TQM076NH04DCR RLG Datasheet (PDF)

TQM076NH04DCR RLG Schematic Symbol & PCB Footprint

The TQM076NH04DCR RLG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.