
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Taiwan Semiconductor | |
| Package | PDFN-8(5x6) | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Ciss) | 2.006nF | |
| Gate Threshold Voltage (Vgs(th)) | 3.6V@250uA | |
| Gate Charge(Qg) | 19nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF | |
| Current - Continuous Drain(Id) | 70A | |
| Output Capacitance(Coss) | 458pF | |
| Pd - Power Dissipation | 46.8W | |
| RDS(on) | 8.4mΩ@7V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TQM070NH04CR RLG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Taiwan Semiconductor | |
| Package | PDFN-8(5x6) | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Ciss) | 2.006nF | |
| Gate Threshold Voltage (Vgs(th)) | 3.6V@250uA | |
| Gate Charge(Qg) | 19nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF | |
| Current - Continuous Drain(Id) | 70A | |
| Output Capacitance(Coss) | 458pF | |
| Pd - Power Dissipation | 46.8W | |
| RDS(on) | 8.4mΩ@7V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TQM070NH04CR RLG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TQM070NH04CR RLG datasheets or manufacturer documentation.
Datasheet: TQM070NH04CR RLG Datasheet (PDF)
The TQM070NH04CR RLG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.