CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. TQM032NH04LCR RLG
TQM032NH04LCR RLG
Extended
* Images are for reference only

TQM032NH04LCR RLG

Attributes
Value
Manufacturer
Taiwan Semiconductor
MFR.Part #
TQM032NH04LCR RLG
JLCPCB Part #
C19855414
Package
PDFN-8(5x6)
Description
-55℃~+175℃ 1.124nF 115W 143A 2.2V@250uA 35.6nC@4.5V 4.511nF 4.5mΩ@4.5V 68pF N-Channel PDFN-8(5x6) MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerTaiwan Semiconductor
PackagePDFN-8(5x6)
Operating Temperature-55℃~+175℃
Input Capacitance(Ciss)4.511nF
TypeN-Channel
Gate Threshold Voltage (Vgs(th))2.2V@250uA
Gate Charge(Qg)35.6nC@4.5V
Reverse Transfer Capacitance (Crss@Vds)68pF
Current - Continuous Drain(Id)143A
Output Capacitance(Coss)1.124nF
Pd - Power Dissipation115W
RDS(on)4.5mΩ@4.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. TQM032NH04LCR RLG
TQM032NH04LCR RLG

* Images are for reference only

TQM032NH04LCR RLG

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TQM032NH04LCR RLG
JLCPCB Part #
C19855414
Package
PDFN-8(5x6)
Description
-55℃~+175℃ 1.124nF 115W 143A 2.2V@250uA 35.6nC@4.5V 4.511nF 4.5mΩ@4.5V 68pF N-Channel PDFN-8(5x6) MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TQM032NH04LCR RLG

* Images are for reference only

TQM032NH04LCR RLG

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TQM032NH04LCR RLG
JLCPCB Part #
C19855414
Package
PDFN-8(5x6)
Description
-55℃~+175℃ 1.124nF 115W 143A 2.2V@250uA 35.6nC@4.5V 4.511nF 4.5mΩ@4.5V 68pF N-Channel PDFN-8(5x6) MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TQM032NH04LCR RLG Specifications

TQM032NH04LCR RLG technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerTaiwan Semiconductor
PackagePDFN-8(5x6)
Operating Temperature-55℃~+175℃
Input Capacitance(Ciss)4.511nF
TypeN-Channel
Gate Threshold Voltage (Vgs(th))2.2V@250uA
Gate Charge(Qg)35.6nC@4.5V
Reverse Transfer Capacitance (Crss@Vds)68pF
Current - Continuous Drain(Id)143A
Output Capacitance(Coss)1.124nF
Pd - Power Dissipation115W
RDS(on)4.5mΩ@4.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TQM032NH04LCR RLG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TQM032NH04LCR RLG Documents

TQM032NH04LCR RLG datasheets or manufacturer documentation.

Datasheet: TQM032NH04LCR RLG Datasheet (PDF)

TQM032NH04LCR RLG Schematic Symbol & PCB Footprint

The TQM032NH04LCR RLG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.