
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | PANJIT International | |
| Package | - | |
| Operating Temperature | -55℃~+175℃ | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V@50uA | |
| Gate Charge(Qg) | 63nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 68pF | |
| Current - Continuous Drain(Id) | 174A | |
| Output Capacitance(Coss) | 979pF | |
| Pd - Power Dissipation | 115.4W | |
| RDS(on) | 2.7mΩ@7V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PJQ5540V-AU_R2_002A1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | PANJIT International | |
| Package | - | |
| Operating Temperature | -55℃~+175℃ | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V@50uA | |
| Gate Charge(Qg) | 63nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 68pF | |
| Current - Continuous Drain(Id) | 174A | |
| Output Capacitance(Coss) | 979pF | |
| Pd - Power Dissipation | 115.4W | |
| RDS(on) | 2.7mΩ@7V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PJQ5540V-AU_R2_002A1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The PJQ5540V-AU_R2_002A1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.