
550CJ51M8400DGR
- Manufacturer
- MFR.Part #
- 550CJ51M8400DGR
- JLCPCB Part #
- C2024608
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 3.3V 51.84MHz 98mA CMOS ±20ppm SMD7050-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Voltage-Controlled Crystal Oscillators (VCXOs) | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | SMD7050-6P | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | CMOS | |
| Voltage - Supply | 3.3V | |
| Frequency Stability | ±20ppm | |
| Frequency | 51.84MHz | |
| Current - Supply | 98mA |

* Images are for reference only
550CJ51M8400DGR
Extended- Manufacturer
- MFR.Part #
- 550CJ51M8400DGR
- JLCPCB Part #
- C2024608
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 3.3V 51.84MHz 98mA CMOS ±20ppm SMD7050-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
550CJ51M8400DGR
Extended- Manufacturer
- MFR.Part #
- 550CJ51M8400DGR
- JLCPCB Part #
- C2024608
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 3.3V 51.84MHz 98mA CMOS ±20ppm SMD7050-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
550CJ51M8400DGR Specifications
550CJ51M8400DGR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Voltage-Controlled Crystal Oscillators (VCXOs) | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | SMD7050-6P | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | CMOS | |
| Voltage - Supply | 3.3V | |
| Frequency Stability | ±20ppm | |
| Frequency | 51.84MHz | |
| Current - Supply | 98mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 550CJ51M8400DGR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

550CJ51M8400DGR Documents
550CJ51M8400DGR datasheets or manufacturer documentation.
Datasheet: 550CJ51M8400DGR Datasheet (PDF)
550CJ51M8400DGR Schematic Symbol & PCB Footprint
The 550CJ51M8400DGR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.