
* Images are for reference only
580L260X2ITT
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 580L260X2ITT
- JLCPCB Part #
- C2023800
- Package
- SMD5032-4P
- Description
- -40℃~+85℃ 26MHz 3.3V 3.5mA Clipped sine wave ±280ppb SMD5032-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.6746
200+
$6.8409
500+
$6.5994
1000+
$6.4819
Related Products