
* Images are for reference only
XG5032HAN 100.000000M-CLDA3
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- XG5032HAN 100.000000M-CLDA3
- JLCPCB Part #
- C2019978
- Package
- SMD5032-6P
- Description
- -5℃~+85℃ 100MHz 3.3V HCSL ±100ppm SMD5032-6P SAW Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.8155
10+
$7.6078
30+
$6.8697
100+
$6.2522
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →